
Dual timer IC featuring a 2.1MHz frequency and 2 timers. Operates from 2V to 15V supply voltage with a low quiescent current of 130uA. Offers high level output current of -10mA and low level output current of 100mA, with a maximum power dissipation of 1.15W. Packaged in a 14-pin PDIP for through-hole mounting, this RoHS compliant component operates within a temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TLC556CN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | PDIP |
| Current Rating | 15A |
| Frequency | 2.1MHz |
| Height | 4.57mm |
| High Level Output Current | -10mA |
| Lead Free | Lead Free |
| Length | 19.3mm |
| Low Level Output Current | 100mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.15W |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 2V |
| Mount | Through Hole |
| Number of Timers/Counters | 2 |
| Operating Supply Current | 720uA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Dissipation | 1.15W |
| Quiescent Current | 130uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | LinCMOS™ |
| Supply Current | 130uA |
| Thickness | 3.9mm |
| Weight | 0.032734oz |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLC556CN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
