
Texas Instruments TLC556CNE4 technical specifications.
| Package/Case | PDIP |
| Frequency | 2.1MHz |
| High Level Output Current | -10mA |
| Lead Free | Contains Lead |
| Low Level Output Current | 100mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 1.15W |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 2V |
| Mount | Through Hole |
| Number of Timers/Counters | 2 |
| Operating Supply Current | 720uA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Dissipation | 1.15W |
| Quiescent Current | 130uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TLC556 |
| Supply Current | 130uA |
| Weight | 0.032734oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLC556CNE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
