
Dual timer IC, surface mount, 14-pin SOIC package. Features a maximum operating frequency of 2.1MHz, operating voltage range of 3V to 18V, and a maximum power dissipation of 950mW. Offers high level output current of -10mA and low level output current of 100mA. Operates across a temperature range of -40°C to 85°C, with a typical supply current of 130uA. Packaged in tape and reel, this RoHS compliant component is lead-free.
Texas Instruments TLC556IDR technical specifications.
| Package/Case | SOIC |
| Frequency | 2.1MHz |
| High Level Output Current | -10mA |
| Lead Free | Lead Free |
| Low Level Output Current | 100mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 950mW |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Timers/Counters | 2 |
| Operating Supply Current | 720uA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 950mW |
| Quiescent Current | 130uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LinCMOS™ |
| Supply Current | 130uA |
| Weight | 0.004318oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLC556IDR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
