
Dual timer IC with two independent timers, operating from 3V to 18V supply. Features a maximum frequency of 2.1MHz and supports through-hole mounting in a 14-pin PDIP package. Offers high and low level output currents of -10mA and 100mA respectively, with a low quiescent current of 130uA. Operates across a temperature range of -40°C to 85°C, with a maximum power dissipation of 1.15W. This RoHS compliant component is supplied in a tube.
Sign in to ask questions about the Texas Instruments TLC556IN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLC556IN technical specifications.
| Package/Case | PDIP |
| Frequency | 2.1MHz |
| Height | 4.57mm |
| High Level Output Current | -10mA |
| Lead Free | Lead Free |
| Length | 19.3mm |
| Low Level Output Current | 100mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.15W |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Number of Channels | 2 |
| Number of Timers/Counters | 2 |
| Operating Supply Current | 720uA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Dissipation | 1.15W |
| Quiescent Current | 130uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | LinCMOS™ |
| Supply Current | 130uA |
| Termination | Through Hole |
| Weight | 0.032734oz |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLC556IN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
