8-bit, single-channel digital-to-analog converter (DAC) with a 30 MS/s conversion rate. Features a unipolar voltage output and a parallel interface. Operates from a 4.75V to 5.25V supply voltage with a nominal supply current of 16mA. Packaged in a 20-pin SOIC with dimensions of 12.8mm length, 7.52mm width, and 2.35mm height. RoHS compliant and lead-free.
Texas Instruments TLC5602CDWG4 technical specifications.
| Package/Case | SOIC |
| Conversion Rate | 30MS/s |
| Height | 2.35mm |
| Interface | Parallel |
| Lead Free | Lead Free |
| Length | 12.8mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Nominal Supply Current | 16mA |
| Number of Bits | 8 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of DAC Channels | 1 |
| Operating Supply Voltage | 5V |
| Output Polarity | Unipolar |
| Output Type | Voltage |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Consumption | 80mW |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Sampling Rate | 30000000S/s |
| Series | TLC5602 |
| Settling Time | 0.03us |
| Supply Type | Analog, Digital |
| Weight | 0.018953oz |
| Width | 7.52mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLC5602CDWG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
