
8-bit Digital-to-Analog Converter (DAC) with a parallel interface, offering 30 MS/s conversion rate and a fast 0.03 µs settling time. This single-channel voltage output DAC operates from a 4.75V to 5.25V supply, consuming a nominal 16mA. Packaged in a green SOIC-20 (PDSO20) surface-mount package, it features 8-bit resolution and is RoHS compliant.
Sign in to ask questions about the Texas Instruments TLC5602CDWRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLC5602CDWRG4 technical specifications.
| Package/Case | SOIC |
| Conversion Rate | 30MS/s |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Nominal Supply Current | 16mA |
| Number of Bits | 8 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of DAC Channels | 1 |
| Operating Supply Voltage | 5V |
| Output Type | Voltage |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Consumption | 80mW |
| Radiation Hardening | No |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Sampling Rate | 30000000S/s |
| Series | TLC5602 |
| Settling Time | 0.03us |
| Supply Type | Analog, Digital |
| Weight | 0.018953oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLC5602CDWRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
