
10-bit, single-channel Digital-to-Analog Converter (DAC) featuring a 75 kS/s conversion rate and 12.5 µs settling time. Integral Nonlinearity (INL) is 1 LSB, with Differential Nonlinearity (DNL) at 0.5 LSB and a Full Scale Error of 3 LSB. Operates from a single 4.5V to 5.5V supply with a nominal supply current of 230 µA. Interface is SPI, and the output type is serial voltage. Packaged in an 8-SOIC with a temperature range of -40°C to 85°C.
Texas Instruments TLC5615CDG4 technical specifications.
| Package/Case | D |
| Conversion Rate | 75KS/s |
| Differential Nonlinearity | 0.5LSB |
| Full Scale Error | 3LSB |
| Height | 1.58mm |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | SPI |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Nominal Supply Current | 230uA |
| Number of Bits | 10 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of DAC Channels | 1 |
| Operating Supply Voltage | 5V |
| Output Polarity | Unipolar |
| Output Type | SERIAL, Voltage |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Sampling Rate | 75KS/s |
| Series | TLC5615 |
| Settling Time | 12.5us |
| Supply Type | Single |
| Weight | 0.002561oz |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLC5615CDG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
