
10-bit serial input, voltage output digital-to-analog converter (DAC) featuring a 75 kS/s conversion rate. Offers 0.5 LSB differential nonlinearity and 1 LSB integral nonlinearity. Operates from a single 4.5V to 5.5V supply with a nominal current of 230µA. Interface utilizes SPI protocol, and the component is housed in an 8-pin VSSOP package. Suitable for applications up to 85°C.
Sign in to ask questions about the Texas Instruments TLC5615CDGKG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLC5615CDGKG4 technical specifications.
| Package/Case | VSSOP |
| Conversion Rate | 75KS/s |
| Differential Nonlinearity | 0.5LSB |
| Full Scale Error | 3LSB |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Nominal Supply Current | 230uA |
| Number of Bits | 10 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of DAC Channels | 1 |
| Operating Supply Voltage | 5V |
| Output Type | SERIAL, Voltage |
| Package Quantity | 80 |
| Packaging | Rail/Tube |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Sampling Rate | 75KS/s |
| Series | TLC5615 |
| Settling Time | 12.5us |
| Supply Type | Single |
| Weight | 0.000822oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLC5615CDGKG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
