10-bit, single-channel digital-to-analog converter (DAC) with serial SPI interface. Features a 75KS/s sampling rate and a 12.5µs settling time. Offers 1LSB integral nonlinearity and 0.5LSB differential nonlinearity. Operates from a 4.5V to 5.5V single supply voltage with a nominal supply current of 230µA. Packaged in a VSSOP (MSOP-8) for surface-mount applications.
Sign in to ask questions about the Texas Instruments TLC5615CDGKRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLC5615CDGKRG4 technical specifications.
| Package/Case | VSSOP |
| Conversion Rate | 75KS/s |
| Differential Nonlinearity | 0.5LSB |
| Full Scale Error | 3LSB |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | SPI, Serial |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Nominal Supply Current | 230uA |
| Number of Bits | 10 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of DAC Channels | 1 |
| Operating Supply Voltage | 5V |
| Output Type | SERIAL, Voltage |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Sampling Rate | 75KS/s |
| Series | TLC5615 |
| Settling Time | 12.5us |
| Supply Type | Single |
| Weight | 0.000822oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLC5615CDGKRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.