
10-bit, single-channel Digital-to-Analog Converter (DAC) offering a 75KS/s conversion rate and 12.5µs settling time. Features include SPI interface, 1LSB Integral Nonlinearity (INL), and 0.5LSB Differential Nonlinearity. Operates from a 4.5V to 5.5V single supply with a nominal current of 230µA. Encased in an 8-SOIC package, this RoHS compliant component is suitable for a wide temperature range of -40°C to 85°C.
Sign in to ask questions about the Texas Instruments TLC5615CDRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLC5615CDRG4 technical specifications.
| Package/Case | D |
| Conversion Rate | 75KS/s |
| Differential Nonlinearity | 0.5LSB |
| Full Scale Error | 3LSB |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Nominal Supply Current | 230uA |
| Number of Bits | 10 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of DAC Channels | 1 |
| Operating Supply Voltage | 5V |
| Output Type | SERIAL, Voltage |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Sampling Rate | 75KS/s |
| Series | TLC5615 |
| Settling Time | 12.5us |
| Supply Type | Single |
| Weight | 0.002561oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLC5615CDRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
