
10-bit, single-channel digital-to-analog converter (DAC) featuring a 75KS/s conversion rate and 12.5µs settling time. This voltage-output DAC offers 1LSB integral nonlinearity and 0.5LSB differential nonlinearity, with a full-scale error of 3LSB. It operates from a 4.5V to 5.5V supply, consuming only 230µA of supply current. The component utilizes an SPI interface and is housed in an 8-SOIC package, suitable for operation between -40°C and 85°C.
Sign in to ask questions about the Texas Instruments TLC5615ID datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLC5615ID technical specifications.
| Package/Case | D |
| Conversion Rate | 75KS/s |
| Differential Nonlinearity | 0.5LSB |
| Differential Output | No |
| Full Scale Error | 3LSB |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Bits | 10 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of D/A Converters | 1 |
| Number of DAC Channels | 1 |
| Operating Supply Voltage | 5V |
| Output Type | Voltage |
| Output Voltage | 300mV |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Sampling Rate | 75KS/s |
| Settling Time | 12.5us |
| Supply Current | 230uA |
| Weight | 0.002561oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLC5615ID to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
