
10-bit, single-channel digital-to-analog converter (DAC) featuring a 12.5µs settling time and SPI interface. Offers 0.5LSB differential nonlinearity and 1LSB integral nonlinearity. Operates from a 4.5V to 5.5V single supply, with a nominal supply current of 230µA and a maximum power dissipation of 5mW. Suitable for applications requiring a 75kS/s conversion rate, with a temperature range of -40°C to 85°C.
Sign in to ask questions about the Texas Instruments TLC5615IDGK datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLC5615IDGK technical specifications.
| Package/Case | VSSOP |
| Conversion Rate | 75KS/s |
| Differential Nonlinearity | 0.5LSB |
| Full Scale Error | 3LSB |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 5mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Nominal Supply Current | 230uA |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of DAC Channels | 1 |
| Operating Supply Voltage | 5V |
| Output Type | Voltage |
| Package Quantity | 80 |
| Packaging | Rail/Tube |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Sampling Rate | 143000S/s |
| Series | TLC5615 |
| Settling Time | 12.5us |
| Supply Type | Single |
| Weight | 0.000822oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLC5615IDGK to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
