SERIAL INPUT LOADING, 12.5us SETTLING TIME, 10-BIT DAC, PDSO8, GREEN, PLASTIC, MSOP-8
Texas Instruments TLC5615IDGKR technical specifications.
| Package/Case | MSOP |
| Conversion Rate | 75KS/s |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | SPI, Serial, 3-WIRE |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 10 |
| Number of Converters | 1 |
| Output Type | Voltage |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Sampling Rate | 75KS/s |
| Settling Time | 12.5us |
| Supply Type | Single |
| RoHS | Compliant |
No datasheet is available for this part.
