
IC SERIAL INPUT LOADING, 12.5 us SETTLING TIME, 10-BIT DAC, PDSO8, GREEN, PLASTIC, MSOP-8, Digital to Analog Converter
Sign in to ask questions about the Texas Instruments TLC5615IDGKRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLC5615IDGKRG4 technical specifications.
| Package/Case | MSOP |
| Conversion Rate | 75KS/s |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | SPI, Serial, 3-WIRE |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 10 |
| Number of Converters | 1 |
| Output Type | Voltage |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Sampling Rate | 75KS/s |
| Settling Time | 12.5us |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLC5615IDGKRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.