
Dual 12-bit Digital-to-Analog Converter (DAC) with a 2.5 µs settling time and 75 kS/s conversion rate. Features serial SPI interface, programmable settling time, and simultaneous update capability. Operates from a single 4.5V to 5.5V supply, consuming a low 1.6mA nominal current. Offers 1LSB differential nonlinearity and 4LSB integral nonlinearity. Packaged in an 8-SOIC (D) case, this RoHS compliant component is suitable for operation from -40°C to 125°C.
Sign in to ask questions about the Texas Instruments TLC5618AQDRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLC5618AQDRG4 technical specifications.
| Package/Case | D |
| Conversion Rate | 75KS/s |
| Differential Nonlinearity | 1LSB |
| Integral Nonlinearity (INL) | 4LSB |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 3mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Nominal Supply Current | 1.6mA |
| Number of Bits | 12 |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Number of DAC Channels | 2 |
| Operating Supply Voltage | 5V |
| Output Type | Voltage |
| Package Quantity | 75 |
| Packaging | Tape and Reel |
| Power Consumption | 3mW |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 75000S/s |
| Series | TLC5618A |
| Settling Time | 2.5us |
| Supply Type | Single |
| Weight | 0.002677oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLC5618AQDRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
