
8-bit, 4-channel digital-to-analog converter (DAC) with SPI interface. Features a 48 kS/s conversion rate, 1 LSB integral nonlinearity, and 0.9 LSB differential nonlinearity. Operates from a 4.75V to 5.25V supply, consuming 8mW. Packaged in a 14-pin SOIC with a voltage output and unipolar polarity.
Texas Instruments TLC5620CD technical specifications.
| Package/Case | D |
| Conversion Rate | 48KS/s |
| Differential Nonlinearity | 0.9LSB |
| Differential Output | No |
| Height | 1.58mm |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | SPI |
| Lead Free | Lead Free |
| Length | 8.65mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Number of Bits | 8 |
| Number of Channels | 4 |
| Number of Converters | 4 |
| Number of D/A Converters | 4 |
| Number of DAC Channels | 4 |
| Number of Outputs | 4 |
| Operating Supply Voltage | 5V |
| Output Polarity | Unipolar |
| Output Type | Voltage |
| Output Voltage | 3.5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Consumption | 8mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Sampling Rate | 48KS/s |
| Settling Time | 10us |
| Thickness | 1.58mm |
| Weight | 0.004706oz |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLC5620CD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
