
Quad 8-bit Digital-to-Analog Converter (DAC) with serial SPI interface. Features 10µs settling time, 48kS/s conversion rate, and 1LSB integral nonlinearity. Supports single supply operation from 4.75V to 5.25V with a nominal supply current of 2mA. This RoHS compliant component is housed in a 14-SOIC package.
Texas Instruments TLC5620CDG4 technical specifications.
| Package/Case | D |
| Conversion Rate | 48KS/s |
| Differential Nonlinearity | 0.9LSB |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Nominal Supply Current | 2mA |
| Number of Bits | 8 |
| Number of Channels | 4 |
| Number of Converters | 4 |
| Number of DAC Channels | 4 |
| Operating Supply Voltage | 5V |
| Output Type | SERIAL, Voltage |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Consumption | 8mW |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Sampling Rate | 48000S/s |
| Series | TLC5620 |
| Settling Time | 10us |
| Supply Type | Single |
| Weight | 0.004706oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLC5620CDG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
