8-bit, 4-channel digital-to-analog converter (DAC) featuring a resistor-string architecture. Offers a sampling rate of 48 kS/s with a settling time of 10 µs. Integral nonlinearity (INL) is 1 LSB, and differential nonlinearity (DNL) is 0.9 LSB. Operates from a single 4.75V to 5.25V supply, consuming a nominal 2mA. Interface is SPI, with serial voltage output. Packaged in a 14-pin PDIP, this RoHS compliant component is suitable for operation between -40°C and 85°C.
Texas Instruments TLC5620CNE4 technical specifications.
| Package/Case | N |
| Conversion Rate | 48KS/s |
| Differential Nonlinearity | 0.9LSB |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Nominal Supply Current | 2mA |
| Number of Bits | 8 |
| Number of Converters | 4 |
| Number of DAC Channels | 4 |
| Output Type | SERIAL, Voltage |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Consumption | 8mW |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Sampling Rate | 48000S/s |
| Series | TLC5620 |
| Settling Time | 10us |
| Supply Type | Single |
| Weight | 0.032734oz |
| RoHS | Compliant |
No datasheet is available for this part.