
Quad 8-bit Digital-to-Analog Converter (DAC) with a 10µs settling time and 48KS/s conversion rate. Features serial SPI interface, programmable 1x or 2x output, and simultaneous update capability. Operates from a 4.75V to 5.25V supply, consuming 8mW of power. Offers 1LSB integral nonlinearity and 0.9LSB differential nonlinearity. Packaged in a 14-SOIC, this RoHS compliant component is suitable for operation between -40°C and 85°C.
Sign in to ask questions about the Texas Instruments TLC5620ID datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLC5620ID technical specifications.
| Package/Case | D |
| Conversion Rate | 48KS/s |
| Differential Nonlinearity | 0.9LSB |
| Differential Output | No |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Number of Bits | 8 |
| Number of Channels | 4 |
| Number of Converters | 4 |
| Number of D/A Converters | 4 |
| Number of DAC Channels | 4 |
| Number of Outputs | 4 |
| Operating Supply Voltage | 5V |
| Output Type | Voltage |
| Output Voltage | 3.5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Consumption | 8mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Sampling Rate | 48KS/s |
| Settling Time | 10us |
| Supply Current | 2mA |
| Weight | 0.004706oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLC5620ID to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.