
Octal Digital-to-Analog Converter (DAC) with 8-bit resolution, featuring a serial SPI interface and a 10µs settling time. This component offers 8 DAC channels with a 45kS/s conversion rate and a low power consumption of 15mW. It operates from a single 5V supply voltage, with a range of 4.75V to 5.25V, and supports programmable 1x or 2x output configurations with simultaneous update capability. The device is housed in a lead-free SOIC package, RoHS compliant, and operates within a temperature range of -40°C to 85°C.
Sign in to ask questions about the Texas Instruments TLC5628CDW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLC5628CDW technical specifications.
| Package/Case | SOIC |
| Conversion Rate | 45KS/s |
| Differential Nonlinearity | 0.9LSB |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Number of Bits | 8 |
| Number of Channels | 8 |
| Number of Converters | 8 |
| Number of DAC Channels | 8 |
| Operating Supply Voltage | 5V |
| Output Type | Voltage |
| Output Voltage | 3.5V |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Power Consumption | 15mW |
| Radiation Hardening | No |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Sampling Rate | 45000S/s |
| Series | TLC5628 |
| Settling Time | 10us |
| Supply Current | 4mA |
| Supply Type | Single |
| Weight | 0.014829oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLC5628CDW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
