
Octal Digital-to-Analog Converter (DAC) with 8-bit resolution. Features a serial SPI interface and a fast 10µs settling time. Operates with a single 5V supply, offering unipolar voltage output. Includes 8 DAC channels, each capable of a 45KS/s conversion rate. Integral nonlinearity is 1LSB, with differential nonlinearity at 0.9LSB. Packaged in a 16-PDIP, this RoHS compliant component is suitable for a wide operating temperature range of -40°C to 85°C.
Sign in to ask questions about the Texas Instruments TLC5628CN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLC5628CN technical specifications.
| Package/Case | N |
| Conversion Rate | 45KS/s |
| Differential Nonlinearity | 0.9LSB |
| Height | 4.57mm |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | SPI |
| Lead Free | Lead Free |
| Length | 19.3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Number of Bits | 8 |
| Number of Channels | 8 |
| Number of Converters | 8 |
| Number of DAC Channels | 8 |
| Operating Supply Voltage | 5V |
| Output Polarity | Unipolar |
| Output Type | Voltage |
| Output Voltage | 3.5V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Consumption | 15mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Sampling Rate | 45KS/s |
| Series | TLC5628 |
| Settling Time | 10us |
| Supply Type | Single |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLC5628CN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
