
Octal Digital-to-Analog Converter (DAC) with 8-bit resolution, offering a 45KS/s conversion rate and 10µs settling time. Features include SPI serial interface, unipolar output polarity, and a programmable 1x or 2x output. This general-purpose DAC operates from a 4.75V to 5.25V supply, consuming 4mA nominal current. Integral nonlinearity is 1LSB, and differential nonlinearity is 0.9LSB. Packaged in a 16-SOIC, it supports simultaneous updates and operates within a -40°C to 85°C temperature range.
Sign in to ask questions about the Texas Instruments TLC5628IDW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLC5628IDW technical specifications.
| Package/Case | SOIC |
| Conversion Rate | 45KS/s |
| Converter Type | GENERAL PURPOSE |
| Differential Nonlinearity | 0.9LSB |
| Differential Output | No |
| Height | 2.35mm |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | SPI |
| Lead Free | Lead Free |
| Length | 10.28mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Nominal Supply Current | 4mA |
| Number of Bits | 8 |
| Number of Channels | 8 |
| Number of Converters | 8 |
| Number of D/A Converters | 8 |
| Number of DAC Channels | 8 |
| Operating Supply Voltage | 5V |
| Output Polarity | Unipolar |
| Output Type | Voltage |
| Output Voltage | 3.5V |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Power Consumption | 15mW |
| Radiation Hardening | No |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Sampling Rate | 45KS/s |
| Settling Time | 10us |
| Weight | 0.014829oz |
| Width | 7.52mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLC5628IDW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
