
Octal 8-bit voltage-output digital-to-analog converter (DAC) with SPI interface. Features 45 kS/s conversion rate, 1 LSB integral nonlinearity, and 0.9 LSB differential nonlinearity. Operates from a single 5V supply with a maximum voltage of 5.25V and a minimum of 4.75V. Housed in a 16-SOIC package, this RoHS compliant component offers a 10µs settling time and operates within a temperature range of -40°C to 85°C.
Sign in to ask questions about the Texas Instruments TLC5628IDWG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLC5628IDWG4 technical specifications.
| Package/Case | SOIC |
| Conversion Rate | 45KS/s |
| Differential Nonlinearity | 0.9LSB |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 15mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Nominal Supply Current | 4mA |
| Number of Bits | 8 |
| Number of Channels | 8 |
| Number of Converters | 8 |
| Number of DAC Channels | 8 |
| Operating Supply Voltage | 5V |
| Output Type | SERIAL, Voltage |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Power Consumption | 15mW |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Sampling Rate | 45000S/s |
| Series | TLC5628 |
| Settling Time | 10us |
| Supply Type | Single |
| Weight | 0.014829oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLC5628IDWG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
