
Octal Digital-to-Analog Converter (DAC) featuring 8-bit resolution and a 10µs settling time. This serial input DAC offers 8 channels with a 45kS/s conversion rate and a low integral nonlinearity of 1LSB. Designed for single supply operation from 4.75V to 5.25V, it consumes a maximum of 15mW and operates across a temperature range of -40°C to 85°C. The device supports SPI interface and is available in a lead-free, 16-SOIC package.
Sign in to ask questions about the Texas Instruments TLC5628IDWR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLC5628IDWR technical specifications.
| Package/Case | SOIC |
| Conversion Rate | 45KS/s |
| Differential Nonlinearity | 0.9LSB |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 15mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Nominal Supply Current | 4mA |
| Number of Bits | 8 |
| Number of Converters | 8 |
| Number of DAC Channels | 8 |
| Output Type | SERIAL, Voltage |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Consumption | 15mW |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Sampling Rate | 45000S/s |
| Series | TLC5628 |
| Settling Time | 10us |
| Supply Type | Single |
| Weight | 0.014829oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLC5628IDWR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
