
16-channel constant-current LED sink driver, operating at 30MHz, features a 3.0V to 5.5V supply voltage range and delivers up to 45mA per channel. This integrated circuit supports a 17V output voltage and is housed in a 24-SSOP package, measuring 8.75mm in length, 4mm in width, and 1.5mm in height. With a maximum power dissipation of 1.6W and a supply current of 13mA, it operates across an extended temperature range of -40°C to 125°C. The component is RoHS compliant and lead-free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TLC59025IDBQR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SSOP |
| Frequency | 30MHz |
| Height | 1.5mm |
| High Level Output Current | -1mA |
| Lead Free | Lead Free |
| Length | 8.75mm |
| Low Level Output Current | 1mA |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 45mA |
| Max Output Voltage | 20V |
| Max Power Dissipation | 1.6W |
| Max Supply Current | 13mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Number of Outputs | 16 |
| Number of Segments | 16 |
| Operating Frequency | 30 MHz |
| Output Current | 45mA |
| Output Voltage | 17V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.6W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 13mA |
| Topology | Boost |
| Weight | 0.004568oz |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLC59025IDBQR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
