The TLC5904 is a constant-current LED driver with selectable 8 or 16-channel output. It features 256-step pulse width modulation (PWM) for grayscale control and 32-step analog brightness adjustment. The device includes error flags for LED disconnection/short circuit detection (OVM), a watchdog timer (WDT), and thermal shutdown (TSD). It supports a 15 MHz data transfer rate via an 8-bit parallel interface.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TLC5904 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Output Channels | 8 or 16 (Selectable)channels |
| Max Sink Current (8-ch) | 120mA |
| Max Sink Current (16-ch) | 80mA |
| Supply Voltage (Vcc) | 4.5 to 5.5V |
| Max Output Voltage | 17V |
| Data Transfer Rate | 15MHz |
| PWM Steps | 256steps |
| Analog Dimming Steps | 32steps |
| Operating Temperature | -20 to 85°C |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLC5904 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.