
16-channel LED display driver IC in HTQFP package, operating at 15 MHz with a 5V supply voltage. Features 120mA output current and 17V output voltage. Supports a wide operating temperature range of -20°C to 85°C. RoHS compliant with a maximum power dissipation of 4.7W.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TLC5904PZPG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLC5904PZPG4 technical specifications.
| Package/Case | HTQFP |
| Frequency | 15MHz |
| High Level Output Current | -1mA |
| Lead Free | Contains Lead |
| Low Level Output Current | 1mA |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Power Dissipation | 4.7W |
| Max Supply Current | 70mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Outputs | 16 |
| Operating Frequency | 15 MHz |
| Operating Supply Voltage | 5V |
| Output Current | 120mA |
| Output Voltage | 17V |
| Package Quantity | 90 |
| Packaging | Tray |
| Power Dissipation | 4.7W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TLC5904 |
| Supply Current | 70mA |
| Weight | 0.017827oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLC5904PZPG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
