The TLC5905 is a constant current driver incorporating a shift register, data latch, and 16-bit constant current circuitry. It features 256-step pulse width control for gray scale display and 32-step brightness adjustment to account for deviations between LED modules. It includes safety features such as a watchdog timer (WDT), thermal shutdown (TSD), and an output voltage monitor (OVM) for LED open detection.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TLC5905 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Number of Channels | 16Channels |
| Maximum Output Current (16-bit mode) | 80mA |
| Maximum Output Current (8-bit mode) | 120mA |
| Supply Voltage (Min) | 4.5V |
| Supply Voltage (Max) | 5.5V |
| Maximum Output Voltage | 17V |
| Gray Scale Steps | 256Steps |
| Brightness Adjustment Steps | 32Steps |
| Data Transfer Rate | 15MHz |
| Operating Temperature Range | -20 to 85°C |
| RoHS | Compatible |
Download the complete datasheet for Texas Instruments TLC5905 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.