The TLC59108 is an I2C bus controlled 8-bit LED driver optimized for red/green/blue/amber (RGBA) color mixing and backlight applications. Each LED output has its own 8-bit resolution (256 steps) fixed-frequency individual PWM controller operating at 97 kHz. It features a programmable group PWM controller for dimming or blinking all LEDs together. The device supports a constant output current range from 10mA to 120mA, adjusted via an external resistor, and is 17-V tolerant on its open-drain outputs.
Sign in to ask questions about the Texas Instruments TLC59108 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLC59108 technical specifications.
| Number of Channels | 8channels |
| Supply Voltage (VDD) | 3.0 to 5.5V |
| Maximum Output Voltage | 17V |
| Constant Output Current Range | 10 to 120mA |
| I2C Interface Speed | 1MHz |
| PWM Resolution | 8bit |
| Operating Temperature Range | -40 to 85°C |
| RoHS | Yes |
| REACH | Yes |
Download the complete datasheet for Texas Instruments TLC59108 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.