8-Bit Fast-Mode Plus (FM+) I2C-Bus LED Driver 20-VQFN -40 to 85
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TLC59108FIRGYR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Lead Free | Lead Free |
| Low Level Output Current | 30mA |
| Max Power Dissipation | 2.2W |
| Number of Segments | 8 |
| Operating Supply Voltage | 5.5V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLC59108FIRGYR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.