
8-channel constant-current LED sink driver with I²C interface, supporting Fast Mode Plus (FM+) up to 1 MHz. Features 8 independent 120mA output channels, a maximum output voltage of 17V, and operates with supply voltages from 3V to 5.5V. Packaged in a 20-TSSOP, this RoHS compliant component offers a wide operating temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TLC59108IPWR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLC59108IPWR technical specifications.
| Package/Case | TSSOP |
| Frequency | 25MHz |
| Height | 1.05mm |
| Lead Free | Lead Free |
| Length | 6.6mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 120mA |
| Max Supply Current | 17mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Number of Outputs | 8 |
| Number of Segments | 8 |
| Operating Frequency | 1 MHz |
| Output Current | 120mA |
| Output Current per Channel | 120mA |
| Output Voltage | 17V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 28mA |
| Topology | Boost |
| Weight | 0.002716oz |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLC59108IPWR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
