The TLC59116-Q1 is an I2C-bus controlled 16-channel LED driver optimized for red/green/blue/amber (RGBA) color mixing and backlight applications. Each LED output has its own 8-bit resolution (256 steps) fixed-frequency individual PWM controller that operates at 97 kHz, with a duty cycle adjustable from 0% to 99.6%. The device features constant-current outputs ranging from 5 mA to 120 mA, 17V maximum output voltage, and built-in open-load and overtemperature detection.
Sign in to ask questions about the Texas Instruments TLC59116-Q1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLC59116-Q1 technical specifications.
| Number of channels | 16Channels |
| Input Voltage (Max) | 5.5V |
| Input Voltage (Min) | 3V |
| Output Voltage (Max) | 17V |
| Output Current (Max) | 120mA |
| Operating Temperature | -40 to 105°C |
| I2C Speed | 1MHz |
| Automotive Qualification | AEC-Q100 |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLC59116-Q1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.