
16-channel LED driver with I²C interface, supporting Fast-Mode Plus (FM+) communication up to 1000 kHz. Features 16-bit dimming control and individual channel output current up to 120mA, with a maximum output voltage of 17V. Operates within a 3V to 5.5V supply voltage range, consuming a maximum supply current of 13mA. Packaged in a 28-TSSOP for surface mounting, this lead-free and RoHS compliant component offers a wide operating temperature range from -40°C to 85°C.
Sign in to ask questions about the Texas Instruments TLC59116FIPWR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLC59116FIPWR technical specifications.
| Package/Case | TSSOP |
| Dimming | I²C |
| Frequency | 25MHz |
| Lead Free | Lead Free |
| Low Level Output Current | 30mA |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.6W |
| Max Supply Current | 13mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Number of Outputs | 16 |
| Number of Segments | 16 |
| Operating Frequency | 1000 kHz |
| Output Current | 120mA |
| Output Current per Channel | 120mA |
| Output Voltage | 17V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.6W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 13mA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLC59116FIPWR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
