
16-channel constant-current LED sink driver with I²C interface. Features 120mA output current per channel, 17V output voltage, and 1MHz operating frequency. Operates from a 3V to 5.5V supply voltage with a maximum supply current of 37mA. Packaged in a 28-TSSOP with dimensions of 9.7mm length, 4.4mm width, and 1.15mm height. Suitable for operation between -40°C and 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TLC59116IPWR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLC59116IPWR technical specifications.
| Package/Case | TSSOP |
| Dimming | I²C |
| Height | 1.15mm |
| Lead Free | Lead Free |
| Length | 9.7mm |
| Low Level Output Current | 30mA |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.207W |
| Max Supply Current | 37mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Number of Outputs | 16 |
| Number of Segments | 16 |
| Operating Frequency | 1 MHz |
| Output Current | 120mA |
| Output Current per Channel | 120mA |
| Output Voltage | 17V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.207W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 3.7mA |
| Topology | Boost |
| Weight | 0.004145oz |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLC59116IPWR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
