
16-channel, 120mA constant-current LED sink driver with I2C-bus interface. Features 16-bit resolution, 1MHz operating frequency, and 25MHz FM+ capability. Operates from 3V to 5.5V supply voltage, with a maximum output voltage of 17V. Packaged in a 28-TSSOP for operation between -40°C and 85°C. RoHS compliant and lead-free.
Texas Instruments TLC59116IPWRG4 technical specifications.
| Package/Case | TSSOP |
| Frequency | 25MHz |
| Lead Free | Lead Free |
| Low Level Output Current | 30mA |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.207W |
| Max Supply Current | 3.7mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Number of Outputs | 16 |
| Number of Segments | 16 |
| Operating Frequency | 1 MHz |
| Output Current | 120mA |
| Output Voltage | 17V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.207W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 3.7mA |
| Weight | 0.004145oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLC59116IPWRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
