
16-channel constant-current LED sink driver with I²C interface. Features 120mA output current per channel, 17V output voltage, and 30mA low-level output current. Operates with a 3V to 5.5V supply voltage and up to 25MHz frequency. Packaged in a 5.15mm x 5.15mm x 0.95mm VQFN, this RoHS compliant component is suitable for -40°C to 85°C operation.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TLC59116IRHBR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | VQFN |
| Dimming | I²C |
| Frequency | 25MHz |
| Height | 0.95mm |
| Lead Free | Lead Free |
| Length | 5.15mm |
| Low Level Output Current | 30mA |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.207W |
| Max Supply Current | 37mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Number of Outputs | 16 |
| Number of Segments | 16 |
| Operating Frequency | 1 MHz |
| Output Current | 120mA |
| Output Current per Channel | 120mA |
| Output Voltage | 17V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 3.08W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 3.7mA |
| Topology | Boost |
| Width | 5.15mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLC59116IRHBR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
