
The TLC59116ITPWRQ1 is an industrial-grade LED display driver from Texas Instruments. It operates within a temperature range of -40°C to 105°C and has a nominal supply voltage of 5V. The device is available in a TSSOP-28 package and is designed for use in a variety of applications. The TLC59116ITPWRQ1 is a single-function device with a maximum frequency of 0.1 MHz. It is suitable for use in industrial environments and is compliant with various standards.
Sign in to ask questions about the Texas Instruments TLC59116ITPWRQ1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLC59116ITPWRQ1 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G28 |
| Width | 4.4 |
| Length | 9.7 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 5.5 |
| Interface IC Type | LED DISPLAY DRIVER |
| fmax-Min | 0.1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TLC59116ITPWRQ1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.