
The TLC59116ITPWTQ1 is an industrial-grade LED display driver from Texas Instruments. It operates over a temperature range of -40°C to 105°C and is available in a TSSOP-28 package. The device has a single function and 28 terminals, with a supply voltage range of 3V to 5.5V. It is designed for use in LED display applications and is compliant with industrial temperature grade requirements.
Sign in to ask questions about the Texas Instruments TLC59116ITPWTQ1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLC59116ITPWTQ1 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G28 |
| Width | 4.4 |
| Length | 9.7 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 5.5 |
| Interface IC Type | LED DISPLAY DRIVER |
| fmax-Min | 0.1 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TLC59116ITPWTQ1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.