
16-channel LED driver IC featuring a 20 MHz operating frequency and 15V output voltage. This component offers 80mA output current per channel, with a maximum supply voltage of 5.5V and a supply current of 35mA. Designed for a wide operating temperature range of -20°C to 85°C, it is housed in an HTQFP package and is lead-free and RoHS compliant.
Sign in to ask questions about the Texas Instruments TLC5911PZP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLC5911PZP technical specifications.
| Package/Case | HTQFP |
| Frequency | 20MHz |
| High Level Output Current | -1mA |
| Lead Free | Lead Free |
| Low Level Output Current | 1mA |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Power Dissipation | 4.7W |
| Max Supply Current | 35mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Outputs | 16 |
| Operating Frequency | 20 MHz |
| Operating Supply Voltage | 5V |
| Output Current | 80mA |
| Output Voltage | 15V |
| Package Quantity | 90 |
| Packaging | Tray |
| Power Dissipation | 4.7W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 35mA |
| Topology | Boost |
| Weight | 0.017827oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLC5911PZP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
