
16-channel LED display driver IC featuring a 20 MHz operating frequency. This integrated circuit offers an output current of 80mA and an output voltage of 15V. It operates within a supply voltage range of 4.5V to 5.5V, with a maximum supply current of 35mA. The component is housed in an HTQFP package with dimensions of 14mm (length) x 14mm (width) x 1mm (height) and a power dissipation of 4.7W.
Texas Instruments TLC5911PZPG4 technical specifications.
| Package/Case | HTQFP |
| Frequency | 20MHz |
| Height | 1mm |
| High Level Output Current | -1mA |
| Lead Free | Contains Lead |
| Length | 14mm |
| Low Level Output Current | 1mA |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Power Dissipation | 4.7W |
| Max Supply Current | 35mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Outputs | 16 |
| Operating Frequency | 20 MHz |
| Operating Supply Voltage | 5V |
| Output Current | 80mA |
| Output Voltage | 15V |
| Package Quantity | 90 |
| Packaging | Tray |
| Power Dissipation | 4.7W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TLC5911 |
| Supply Current | 35mA |
| Weight | 0.017827oz |
| Width | 14mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLC5911PZPG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
