
8-channel constant-current LED sink driver with 120mA maximum output current per channel. Features a 30MHz operating frequency and a maximum output voltage of 17V. This integrated circuit operates within a 3V to 5.5V supply voltage range and is housed in a 16-PDIP package. Suitable for applications requiring precise LED current control across a wide temperature range of -40°C to 125°C.
Texas Instruments TLC5916IN technical specifications.
| Package/Case | N |
| Frequency | 30MHz |
| High Level Output Current | -1mA |
| Lead Free | Lead Free |
| Low Level Output Current | 1mA |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 120mA |
| Max Power Dissipation | 1W |
| Max Supply Current | 22mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Number of Outputs | 8 |
| Number of Segments | 8 |
| Operating Frequency | 30 MHz |
| Output Current | 120mA |
| Output Voltage | 17V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Dissipation | 1W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 22mA |
| Topology | Boost |
| Weight | 0.03357oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLC5916IN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
