
8-channel constant-current LED sink driver, featuring 120mA output current per channel and a 20V output voltage. Operates with a 3V to 5.5V supply voltage and up to 30MHz frequency. Housed in a 16-TSSOP package, this RoHS compliant component offers a wide operating temperature range of -40°C to 125°C.
Texas Instruments TLC5916IPWR technical specifications.
| Package/Case | TSSOP |
| Frequency | 30MHz |
| High Level Output Current | -1mA |
| Lead Free | Lead Free |
| Low Level Output Current | 1mA |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 120mA |
| Max Power Dissipation | 900mW |
| Max Supply Current | 22mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Number of Outputs | 8 |
| Number of Segments | 8 |
| Operating Frequency | 30 MHz |
| Output Current | 120mA |
| Output Current per Channel | 120mA |
| Output Voltage | 20V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Dissipation | 900mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 22mA |
| Topology | Boost |
| Weight | 0.002183oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLC5916IPWR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
