
Automotive 8-bit constant-current LED sink driver featuring 8 independent channels, each capable of delivering up to 120mA output current. Operates with a supply voltage range of 3V to 5.5V and a maximum output voltage of 17V. Offers a 30MHz operating frequency and a wide temperature range from -40°C to 125°C. Packaged in a 16-SOIC (D) for tape and reel distribution, this lead-free and RoHS compliant component is designed for automotive applications.
Sign in to ask questions about the Texas Instruments TLC5916QDRQ1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLC5916QDRQ1 technical specifications.
| Package/Case | D |
| Frequency | 30MHz |
| High Level Output Current | -1mA |
| Lead Free | Lead Free |
| Low Level Output Current | 1mA |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 120mA |
| Max Power Dissipation | 600mW |
| Max Supply Current | 22mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Number of Channels | 8 |
| Number of Outputs | 8 |
| Number of Segments | 8 |
| Operating Frequency | 30 MHz |
| Output Current | 120mA |
| Output Current per Channel | 120mA |
| Output Voltage | 17V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 600mW |
| Quiescent Current | 6mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Supply Current | 22mA |
| Weight | 0.004998oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLC5916QDRQ1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
