The TLC5917-Q1 is an automotive-rated constant-current LED sink driver with 8 channels. It is designed to work alone or cascaded and provides independently controlled outputs with 256-step programmable global current gain. The device features integrated LED open-load, short-load, and overtemperature detection to ensure system reliability in automotive environments.
Sign in to ask questions about the Texas Instruments TLC5917-Q1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLC5917-Q1 technical specifications.
| Number of Channels | 8 |
| Operating Supply Voltage (Min) | 3V |
| Operating Supply Voltage (Max) | 5.5V |
| Output Voltage (Max) | 17V |
| Max Sink Current per Channel | 120mA |
| Clock Frequency (Max) | 30MHz |
| Operating Temperature | -40 to 125°C |
| Aec Rating | AEC-Q100 |
| RoHS | Compliant |
| REACH | Compliant |
Download the complete datasheet for Texas Instruments TLC5917-Q1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.