
8-channel LED driver IC featuring 50mA output current per channel and 17V output voltage. This device supports Fast-Mode Plus (FM+) I2C-bus communication up to 1000 kHz and offers 8-bit PWM dimming. Operating from a 3V to 5.5V supply, it delivers a low level output current of 30mA and has a maximum power dissipation of 2.08W. Packaged in a 16-VQFN EP, this lead-free and RoHS compliant component operates across a temperature range of -40°C to 85°C.
Sign in to ask questions about the Texas Instruments TLC59208FIRGYR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLC59208FIRGYR technical specifications.
| Package/Case | VQFN EP |
| Dimming | PWM |
| Frequency | 25MHz |
| Lead Free | Lead Free |
| Low Level Output Current | 30mA |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 50mA |
| Max Power Dissipation | 2.08W |
| Max Supply Current | 8mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Number of Outputs | 8 |
| Number of Segments | 8 |
| Operating Frequency | 1000 kHz |
| Output Current | 50mA |
| Output Current per Channel | 50mA |
| Output Voltage | 17V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 2.08W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 8mA |
| Weight | 0.001312oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLC59208FIRGYR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
