
16-channel LED driver IC featuring 10MHz data transfer rate. Offers 17V output voltage with 30mA output current per channel. Operates from a 4.5V to 5.5V supply voltage, with a maximum power dissipation of 1.5W. Packaged in SSOP, this lead-free and RoHS compliant component functions across a -20°C to 85°C temperature range.
Sign in to ask questions about the Texas Instruments TLC5920DLR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLC5920DLR technical specifications.
| Package/Case | SSOP |
| Frequency | 10MHz |
| High Level Output Current | -30mA |
| Lead Free | Lead Free |
| Low Level Output Current | 640mA |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Power Dissipation | 1.5W |
| Max Supply Current | 1.6mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Outputs | 16 |
| Number of Segments | 128 |
| Operating Frequency | 10 MHz |
| Operating Supply Voltage | 5V |
| Output Current | 30mA |
| Output Current per Channel | 30mA |
| Output Voltage | 17V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.5W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 1.6mA |
| Weight | 0.021175oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLC5920DLR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
