
8-bit DMOS sink driver 20-PDIP -40 to 85
Sign in to ask questions about the Texas Instruments TLC59211IN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLC59211IN technical specifications.
| Package/Case | N |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Number of Outputs | 8 |
| Operating Frequency | 1 MHz |
| Output Current | 200mA |
| Output Voltage | 30V |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 5uA |
| Weight | 0.042297oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLC59211IN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
