
The TLC59211IPWR is an 8-channel boost driver IC from Texas Instruments. It operates at a maximum frequency of 1 MHz and can supply up to 200mA of current per channel. The device is packaged in a TSSOP-20 package and is RoHS compliant. It can handle a maximum input voltage of 5.5V and a maximum supply voltage of 5.5V. The TLC59211IPWR is suitable for use in applications where a high degree of integration and low power consumption are required, such as in battery-powered devices. It can operate over a temperature range of -40°C to 85°C.
Sign in to ask questions about the Texas Instruments TLC59211IPWR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLC59211IPWR technical specifications.
| Package/Case | TSSOP |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 200mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Number of Outputs | 8 |
| Operating Frequency | 1 MHz |
| Output Current | 200mA |
| Output Voltage | 30V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 5uA |
| Topology | Boost |
| Weight | 0.002716oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLC59211IPWR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.