The TLC59212 is an 8-bit open-collector driver with latch designed for 5-V VCC operation. It features positive-edge-triggered D-type flip-flops with a direct clear (CLR) input. Information at the data (D) input is transferred to the Y output on the positive-going edge of the clock (CLK) pulse. It is optimized for driving LEDs, lamps, relays, and hammers, featuring high-voltage outputs up to 24V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TLC59212 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Number of Channels | 8 |
| Output Voltage (Vout) Max | 24V |
| Output Current (Iol) Max | 40mA |
| Supply Voltage (Vcc) | 4.5 to 5.5V |
| Operating Temperature Range | -40 to 85°C |
| Logic Type | D-Type Flip-Flop |
| RoHS | Compliant |
| Esd Hbm | 2000V |
| Esd Cdm | 1000V |
Download the complete datasheet for Texas Instruments TLC59212 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.