
8-Bit Open-Collector Driver with Latch, this integrated circuit features 8 output lines, each capable of sourcing 40mA at up to 24V. Operating with a positive edge clock trigger, it supports a maximum frequency of 2MHz. The device functions with a D-type logic and inverting polarity, accepting input voltages between 4.5V and 5.5V. It is housed in a 20-PDIP package and operates across a temperature range of -40°C to 85°C.
Sign in to ask questions about the Texas Instruments TLC59212IN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLC59212IN technical specifications.
| Package/Case | N |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 1MHz |
| High Level Output Current | 40mA |
| Lead Free | Contains Lead |
| Logic Function | D-Type |
| Low Level Output Current | 40mA |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 40mA |
| Max Supply Current | 20uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Bits per Element | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Operating Frequency | 2 MHz |
| Output Current | 40mA |
| Output Voltage | 24V |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Propagation Delay | 250ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 8uA |
| Turn-On Delay Time | 70ns |
| Weight | 0.042297oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLC59212IN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
